Print Page
CRCW251247K0FKEG
SMD Chip Resistor, 47 kohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW251247K0FKEG SMD Chip Resistor, 47 kohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4613165.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW251247K0FKEGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel47P5269
Re-Reel51P1355RL
Cut Tape51P1355
Product RangeCRCW e3 Series
Your Part Number
3,421 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.280 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.280 |
| 25+ | $0.259 |
| 100+ | $0.238 |
| 250+ | $0.217 |
| 500+ | $0.196 |
| 1000+ | $0.175 |
| 2500+ | $0.154 |
| 5000+ | $0.133 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.238 |
| 4000+ | $0.208 |
| 6000+ | $0.172 |
| 10000+ | $0.154 |
| 20000+ | $0.143 |
| 50000+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW251247K0FKEGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel47P5269
Re-Reel51P1355RL
Cut Tape51P1355
Product RangeCRCW e3 Series
Technical Datasheet
Resistance47kohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
47kohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
500V
Product Width
3.15mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW251247K0FKEG
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
