Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW2512470RJNEGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel37AH9910
Full Reel69AK8420
Re-Reel64AK9937RL
Cut Tape64AK9937
Product RangeCRCW e3 Series
Your Part Number
1,124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.286 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.286 |
| 25+ | $0.116 |
| 100+ | $0.103 |
| 250+ | $0.092 |
| 500+ | $0.090 |
| 1000+ | $0.088 |
| 2500+ | $0.086 |
| 5000+ | $0.085 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.060 |
| 6000+ | $0.055 |
| 10000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW2512470RJNEGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel37AH9910
Full Reel69AK8420
Re-Reel64AK9937RL
Cut Tape64AK9937
Product RangeCRCW e3 Series
Resistance470ohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating500V
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
470ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
500V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/K
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW2512470RJNEG
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
