Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW25123R00FKEGHPCopy
Newark Part No.
Full Reel85W8860
Cut Tape09AN1891
Product RangeCRCW-HP e3 Series
Your Part Number
1,190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.260 | $6.30 |
| Total Price | $6.30 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.785 |
| 25+ | $0.630 |
| 50+ | $0.581 |
| 100+ | $0.531 |
| 250+ | $0.474 |
| 500+ | $0.466 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.386 |
| 5000+ | $0.377 |
| 10000+ | $0.348 |
| 20000+ | $0.324 |
| 30000+ | $0.302 |
| 50000+ | $0.289 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW25123R00FKEGHPCopy
Newark Part No.
Full Reel85W8860
Cut Tape09AN1891
Product RangeCRCW-HP e3 Series
Resistance3ohm
Resistance Tolerance± 1%
Power Rating1.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating500V
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3ohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
CRCW-HP e3 Series
Voltage Rating
500V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW25123R00FKEGHP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
