Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW25122K00FKEGHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel24T7627
Cut Tape09AN1878
Product RangeCRCW-HP e3 Series
Your Part Number
3,820 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.801 | $4.00 |
| Total Price | $4.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5+ | $0.801 |
| 25+ | $0.400 |
| 100+ | $0.369 |
| 250+ | $0.336 |
| 500+ | $0.316 |
| 1000+ | $0.297 |
| 2500+ | $0.291 |
| 5000+ | $0.285 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.202 |
| 4000+ | $0.196 |
| 8000+ | $0.193 |
| 12000+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW25122K00FKEGHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel24T7627
Cut Tape09AN1878
Product RangeCRCW-HP e3 Series
Resistance2kohm
Resistance Tolerance± 1%
Power Rating1.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating500V
Product Length3.6mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2kohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
CRCW-HP e3 Series
Voltage Rating
500V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
3.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW25122K00FKEGHP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
