Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW25121R00JNEGHP SMD Chip Resistor, 1 ohm, ± 5%, 1.5 W, 2512 [6432 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/67AK7848-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW25121R00JNEGHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel24T7605
Re-Reel29AM4758RL
Cut Tape29AM4758
Product RangeCRCW-HP e3 Series
Your Part Number
2,234 In Stock
8,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.910 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.910 |
| 25+ | $0.441 |
| 100+ | $0.405 |
| 250+ | $0.350 |
| 500+ | $0.328 |
| 1000+ | $0.323 |
| 2500+ | $0.305 |
| 5000+ | $0.295 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.305 |
| 6000+ | $0.295 |
| 10000+ | $0.289 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW25121R00JNEGHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel24T7605
Re-Reel29AM4758RL
Cut Tape29AM4758
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 5%
Power Rating1.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating500V
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
CRCW-HP e3 Series
Voltage Rating
500V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/K
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
