Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW25121M00JNEGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel69AK8398 Re-Reel64AK9921RL Cut Tape64AK9921 |
| Product Range | CRCW e3 Series |
| Your Part Number |
1,130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.285 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.285 |
| 10+ | $0.158 |
| 15+ | $0.144 |
| 25+ | $0.130 |
| 50+ | $0.114 |
| 125+ | $0.102 |
| 250+ | $0.089 |
| 500+ | $0.088 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.088 |
| 4000+ | $0.084 |
| 6000+ | $0.080 |
| 10000+ | $0.075 |
| 20000+ | $0.073 |
| 50000+ | $0.067 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW25121M00JNEGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel69AK8398 Re-Reel64AK9921RL Cut Tape64AK9921 |
| Product Range | CRCW e3 Series |
| Resistance | 1Mohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 1W |
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CRCW e3 Series |
| Temperature Coefficient | ± 200ppm/K |
| Voltage Rating | 500V |
| Product Length | 6.3mm |
| Product Width | 3.15mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1Mohm |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Thick Film |
| Product Range | CRCW e3 Series |
| Voltage Rating | 500V |
| Product Width | 3.15mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 200ppm/K |
| Product Length | 6.3mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Alternatives for CRCW25121M00JNEG
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
