Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW251210M0FKTG SMD Chip Resistor, 10 Mohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/5094016.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW251210M0FKTGCopy
Newark Part No.95H7022
Product RangeCRCW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.194 |
| 5000+ | $0.183 |
| 10000+ | $0.160 |
| 20000+ | $0.143 |
| 30000+ | $0.131 |
| 50000+ | $0.119 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$388.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW251210M0FKTGCopy
Newark Part No.95H7022
Product RangeCRCW Series
Technical Datasheet
Resistance10Mohm
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Product RangeCRCW Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCLead
Technical Specifications
Resistance
10Mohm
Power Rating
1W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
500V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
Lead
Resistor Case / Package
2512 [6432 Metric]
Product Range
CRCW Series
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for CRCW251210M0FKTG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
