Print Page
CRCW20101K20JNEF
SMD Chip Resistor, 1.2 kohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW20101K20JNEF SMD Chip Resistor, 1.2 kohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW20101K20JNEFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel43C5427
Re-Reel13AN2515RL
Cut Tape13AN2515
Product RangeCRCW e3 Series
Your Part Number
8,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.240 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.240 |
| 25+ | $0.099 |
| 100+ | $0.074 |
| 250+ | $0.062 |
| 500+ | $0.056 |
| 1000+ | $0.050 |
| 2500+ | $0.049 |
| 5000+ | $0.048 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.109 |
| 8000+ | $0.095 |
| 12000+ | $0.079 |
| 20000+ | $0.071 |
| 40000+ | $0.065 |
| 100000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW20101K20JNEFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel43C5427
Re-Reel13AN2515RL
Cut Tape13AN2515
Product RangeCRCW e3 Series
Technical Datasheet
Resistance1.2kohm
Resistance Tolerance± 5%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
1.2kohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 5%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/K
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
