Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW20101K00FKEFHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK8382
Re-Reel64AK9910RL
Cut Tape64AK9910
Product RangeCRCW-HP e3 Series
Your Part Number
1,126 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.377 | $3.77 |
| Total Price | $3.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.377 |
| 20+ | $0.334 |
| 30+ | $0.290 |
| 50+ | $0.278 |
| 100+ | $0.265 |
| 250+ | $0.233 |
| 500+ | $0.219 |
| 1000+ | $0.192 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.204 |
| 8000+ | $0.199 |
| 12000+ | $0.194 |
| 20000+ | $0.190 |
| 40000+ | $0.185 |
| 100000+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW20101K00FKEFHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK8382
Re-Reel64AK9910RL
Cut Tape64AK9910
Product RangeCRCW-HP e3 Series
Resistance1kohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film (Double Sided)
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
1W
Resistor Technology
Thick Film (Double Sided)
Product Range
CRCW-HP e3 Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW20101K00FKEFHP
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
