Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW2010150KFKEFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel42K3572
Full Reel69AK8389
Re-Reel64AK9916RL
Cut Tape64AK9916
Product RangeCRCW e3 Series
Your Part Number
1,335 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.383 | $3.83 |
| Total Price | $3.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.383 |
| 20+ | $0.345 |
| 30+ | $0.308 |
| 50+ | $0.270 |
| 100+ | $0.232 |
| 250+ | $0.185 |
| 500+ | $0.169 |
| 1000+ | $0.155 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.108 |
| 5000+ | $0.129 |
| 10000+ | $0.114 |
| 12000+ | $0.099 |
| 20000+ | $0.097 |
| 30000+ | $0.096 |
| 50000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW2010150KFKEFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel42K3572
Full Reel69AK8389
Re-Reel64AK9916RL
Cut Tape64AK9916
Product RangeCRCW e3 Series
Resistance150kohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
150kohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW2010150KFKEF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
