Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW201010K0FKEFHP SMD Chip Resistor, 10 kohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, Pulse Proof, High Power](https://www.newark.com/productimages/standard/en_US/3768731.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW201010K0FKEFHPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel68R3008
Cut Tape68R3007
Product RangeCRCW-HP e3 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 4000 | $0.130 | $520.00 |
| Total Price | $520.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.213 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.130 |
| 8000+ | $0.128 |
| 12000+ | $0.125 |
| 20000+ | $0.123 |
| 40000+ | $0.120 |
| 100000+ | $0.118 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW201010K0FKEFHPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel68R3008
Cut Tape68R3007
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance10kohm
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Product RangeCRCW-HP e3 Series
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Vishay CRCW-HP e3 series are pulse proof, high power thick film chip resistors. The CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with the reflow soldering process
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- Protective overglaze
- AEC-Q200 qualified, rev. C compliant
Technical Specifications
Resistance
10kohm
Power Rating
1W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2010 [5025 Metric]
Product Range
CRCW-HP e3 Series
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW201010K0FKEFHP
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
