Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW2010100RFKEFHP
Newark Part No.69AK8388
Product RangeCRCW-HP e3 Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.215 |
| 8000+ | $0.207 |
| 16000+ | $0.200 |
| 24000+ | $0.197 |
| 40000+ | $0.195 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW2010100RFKEFHP
Newark Part No.69AK8388
Product RangeCRCW-HP e3 Series
Resistance100ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film (Double Sided)
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
1W
Resistor Technology
Thick Film (Double Sided)
Product Range
CRCW-HP e3 Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW2010100RFKEFHP
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
