Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW12102K00FKEAHP SMD Chip Resistor, 2 kohm, ± 1%, 750 mW, 1210 [3225 Metric], Thick Film, Pulse Proof, High Power](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW12102K00FKEAHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29T8731
Product RangeCRCW-HP e3 Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.1429 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$714.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12102K00FKEAHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29T8731
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance2kohm
Resistor Case / Package1210 [3225 Metric]
Power Rating750mW
Product RangeCRCW-HP e3 Series
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRCW-HP e3 series is a pulse proof, high power thick film chip resistor. It is a perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.
- Enhanced power rating
- Double side printed resistor element
- AEC-Q200 qualified
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
2kohm
Power Rating
750mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1210 [3225 Metric]
Product Range
CRCW-HP e3 Series
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
