Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW1210150KFKTA SMD Chip Resistor, 150 kohm, ± 1%, 333.3 mW, 1210 [3225 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/3768731.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW1210150KFKTACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel07J6319
Cut Tape04H6960
Product RangeCRCW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.076 | $380.00 |
| Total Price | $380.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.076 |
| 10000+ | $0.075 |
| 15000+ | $0.074 |
| 25000+ | $0.073 |
| 50000+ | $0.072 |
| 125000+ | $0.070 |
| 250000+ | $0.069 |
| 500000+ | $0.067 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.076 |
| 10000+ | $0.072 |
| 15000+ | $0.071 |
| 25000+ | $0.070 |
| 50000+ | $0.069 |
| 125000+ | $0.067 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW1210150KFKTACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel07J6319
Cut Tape04H6960
Product RangeCRCW Series
Resistance150kohm
Resistance Tolerance± 1%
Power Rating333.3mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (04-Feb-2026)
Technical Specifications
Resistance
150kohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
CRCW Series
Voltage Rating
200V
Operating Temperature Max
125°C
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for CRCW1210150KFKTA
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
