Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW121010R0FKEAHPCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel64AK9905RL Cut Tape64AK9905 |
| Product Range | CRCW-HP e3 Series |
| Your Part Number |
1,660 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.202 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.202 |
| 20+ | $0.197 |
| 30+ | $0.192 |
| 50+ | $0.187 |
| 100+ | $0.182 |
| 250+ | $0.163 |
| 500+ | $0.160 |
| 1000+ | $0.156 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW121010R0FKEAHPCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel64AK9905RL Cut Tape64AK9905 |
| Product Range | CRCW-HP e3 Series |
| Resistance | 10ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 750mW |
| Resistor Case / Package | 1210 [3225 Metric] |
| Resistor Technology | Thick Film (Double Sided) |
| Resistor Type | Pulse Proof, High Power |
| Product Range | CRCW-HP e3 Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 10ohm |
|---|---|
| Power Rating | 750mW |
| Resistor Technology | Thick Film (Double Sided) |
| Product Range | CRCW-HP e3 Series |
| Voltage Rating | 200V |
| Product Width | 2.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 1210 [3225 Metric] |
| Resistor Type | Pulse Proof, High Power |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Alternatives for CRCW121010R0FKEAHP
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
