Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW1210100RFKEAHPCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel64AK9907RL Cut Tape64AK9907 |
| Product Range | CRCW-HP e3 Series |
| Your Part Number |
7,467 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.268 | $2.68 |
| Total Price | $2.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.268 |
| 20+ | $0.262 |
| 30+ | $0.256 |
| 50+ | $0.250 |
| 100+ | $0.244 |
| 250+ | $0.220 |
| 500+ | $0.206 |
| 1000+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW1210100RFKEAHPCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel64AK9907RL Cut Tape64AK9907 |
| Product Range | CRCW-HP e3 Series |
| Resistance | 100ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 750mW |
| Resistor Case / Package | 1210 [3225 Metric] |
| Resistor Technology | Thick Film (Double Sided) |
| Resistor Type | Pulse Proof, High Power |
| Product Range | CRCW-HP e3 Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 100ohm |
|---|---|
| Power Rating | 750mW |
| Resistor Technology | Thick Film (Double Sided) |
| Product Range | CRCW-HP e3 Series |
| Voltage Rating | 200V |
| Product Width | 2.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 1210 [3225 Metric] |
| Resistor Type | Pulse Proof, High Power |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Alternatives for CRCW1210100RFKEAHP
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
