Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW12067R50FKEAHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK8368
Re-Reel64AK9898RL
Cut Tape64AK9898
Product RangeCRCW-HP e3 Series
Your Part Number
3,862 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.108 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.108 |
| 20+ | $0.105 |
| 30+ | $0.102 |
| 50+ | $0.099 |
| 100+ | $0.096 |
| 250+ | $0.083 |
| 500+ | $0.075 |
| 1000+ | $0.070 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.058 |
| 10000+ | $0.055 |
| 15000+ | $0.054 |
| 25000+ | $0.053 |
| 50000+ | $0.051 |
| 125000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12067R50FKEAHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK8368
Re-Reel64AK9898RL
Cut Tape64AK9898
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance7.5ohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film (Double Sided)
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
7.5ohm
Power Rating
750mW
Resistor Technology
Thick Film (Double Sided)
Product Range
CRCW-HP e3 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CRCW12067R50FKEAHP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
