Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW120656K0FKEA SMD Chip Resistor, CRCW Series, 56 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW120656K0FKEACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel53K2498
Re-Reel42K5119RL
Cut Tape42K5119
Product RangeCRCW e3 Series
Also Known AsCRCW12065602F100RT1 CRCW12065602FRT1 CRCW1206 100 56K2 1% RT1
Your Part Number
2,617 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.110 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 25+ | $0.034 |
| 100+ | $0.028 |
| 250+ | $0.024 |
| 500+ | $0.022 |
| 1000+ | $0.020 |
| 2500+ | $0.018 |
| 5000+ | $0.016 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.022 |
| 45000+ | $0.019 |
| 75000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW120656K0FKEACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel53K2498
Re-Reel42K5119RL
Cut Tape42K5119
Product RangeCRCW e3 Series
Also Known AsCRCW12065602F100RT1 CRCW12065602FRT1 CRCW1206 100 56K2 1% RT1
Technical Datasheet
Resistance56kohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Product RangeCRCW e3 Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Technical Specifications
Resistance
56kohm
Power Rating
250mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Product Range
CRCW e3 Series
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW120656K0FKEA
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
