Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW12061K60FKTA SMD Chip Resistor, 1.6 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4613165.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW12061K60FKTACopy
Newark Part No.07J5626
Product RangeCRCW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.034 |
| 10000+ | $0.029 |
| 20000+ | $0.025 |
| 30000+ | $0.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12061K60FKTACopy
Newark Part No.07J5626
Product RangeCRCW Series
Technical Datasheet
Resistance1.6kohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Product RangeCRCW Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCLead
Technical Specifications
Resistance
1.6kohm
Power Rating
250mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
Lead
Resistor Case / Package
1206 [3216 Metric]
Product Range
CRCW Series
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW12061K60FKTA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
