Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW12061K47FKEA.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel24W3924
Re-Reel28W4109RL
Cut Tape28W4109
Product RangeCRCW e3 Series
Your Part Number
1,488 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.037 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.037 |
| 20+ | $0.036 |
| 30+ | $0.034 |
| 50+ | $0.033 |
| 100+ | $0.031 |
| 250+ | $0.026 |
| 500+ | $0.023 |
| 1000+ | $0.020 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.033 |
| 10000+ | $0.031 |
| 15000+ | $0.027 |
| 25000+ | $0.024 |
| 50000+ | $0.020 |
| 125000+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12061K47FKEA.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel24W3924
Re-Reel28W4109RL
Cut Tape28W4109
Product RangeCRCW e3 Series
Technical Datasheet
Resistance1.47kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.47kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW12061K47FKEA.
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
