Print Page
CRCW12061K00FKEAC
SMD Chip Resistor, 1 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW12061K00FKEAC SMD Chip Resistor, 1 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/26AK5030-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW12061K00FKEACCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel26AK5055RL
Cut Tape26AK5055
Product RangeCRCW_C e3 Series
Your Part Number
14,219 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.110 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 25+ | $0.032 |
| 100+ | $0.027 |
| 250+ | $0.022 |
| 500+ | $0.019 |
| 1000+ | $0.016 |
| 2500+ | $0.015 |
| 5000+ | $0.014 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12061K00FKEACCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel26AK5055RL
Cut Tape26AK5055
Product RangeCRCW_C e3 Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW_C e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRCW_C e3 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRCW12061K00FKEAC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
