Print Page
CRCW120610R0JNEAHP
SMD Chip Resistor, 10 ohm, ± 5%, 750 mW, 1206 [3216 Metric], Thick Film, Pulse Proof, High Power
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW120610R0JNEAHP SMD Chip Resistor, 10 ohm, ± 5%, 750 mW, 1206 [3216 Metric], Thick Film, Pulse Proof, High Power](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW120610R0JNEAHPCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel24T7338 Re-Reel65AC3443RL Cut Tape65AC3443 |
| Product Range | CRCW-HP e3 Series |
| Your Part Number | |
| Technical Datasheet |
10,478 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.230 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.230 |
| 25+ | $0.081 |
| 100+ | $0.070 |
| 250+ | $0.054 |
| 500+ | $0.050 |
| 1000+ | $0.049 |
| 2500+ | $0.045 |
| 5000+ | $0.041 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.044 |
| 10000+ | $0.043 |
| 15000+ | $0.042 |
| 25000+ | $0.039 |
| 50000+ | $0.038 |
| 125000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW120610R0JNEAHPCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel24T7338 Re-Reel65AC3443RL Cut Tape65AC3443 |
| Product Range | CRCW-HP e3 Series |
| Technical Datasheet | |
| Resistance | 10ohm |
| Resistor Case / Package | 1206 [3216 Metric] |
| Power Rating | 750mW |
| Product Range | CRCW-HP e3 Series |
| Resistor Technology | Thick Film |
| Resistor Type | Pulse Proof, High Power |
| Resistance Tolerance | ± 5% |
| Temperature Coefficient | ± 200ppm/K |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 10ohm |
|---|---|
| Power Rating | 750mW |
| Resistor Technology | Thick Film |
| Resistance Tolerance | ± 5% |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Case / Package | 1206 [3216 Metric] |
|---|---|
| Product Range | CRCW-HP e3 Series |
| Resistor Type | Pulse Proof, High Power |
| Temperature Coefficient | ± 200ppm/K |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for CRCW120610R0JNEAHP
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
