Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW120610K0JNEAHP SMD Chip Resistor, 10 kohm, ± 5%, 750 mW, 1206 [3216 Metric], Thick Film, Pulse Proof, High Power](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW120610K0JNEAHPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel24T7336
Cut Tape65AC3442
Product RangeCRCW-HP e3 Series
Your Part Number
5,006 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.230 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.230 |
| 25+ | $0.084 |
| 100+ | $0.074 |
| 250+ | $0.063 |
| 500+ | $0.057 |
| 1000+ | $0.052 |
| 2500+ | $0.047 |
| 5000+ | $0.042 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.042 |
| 15000+ | $0.041 |
| 25000+ | $0.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW120610K0JNEAHPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel24T7336
Cut Tape65AC3442
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance10kohm
Resistor Case / Package1206 [3216 Metric]
Power Rating750mW
Product RangeCRCW-HP e3 Series
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Alternatives for CRCW120610K0JNEAHP
1 Product Found
Technical Specifications
Resistance
10kohm
Power Rating
750mW
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Product Range
CRCW-HP e3 Series
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 200ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
