Print Page
CRCW08056R80FKEAHP
SMD Chip Resistor, 6.8 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Pulse Proof, High Power
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW08056R80FKEAHP SMD Chip Resistor, 6.8 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Pulse Proof, High Power](https://www.newark.com/productimages/standard/en_US/67AK7848-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW08056R80FKEAHPCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel52X0783 Re-Reel13AN2448RL Cut Tape13AN2448 |
| Product Range | CRCW-HP e3 Series |
| Your Part Number | |
| Technical Datasheet |
9,900 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.190 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.190 |
| 25+ | $0.063 |
| 100+ | $0.054 |
| 250+ | $0.045 |
| 500+ | $0.044 |
| 1000+ | $0.043 |
| 2500+ | $0.038 |
| 5000+ | $0.033 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.033 |
| 10000+ | $0.029 |
| 15000+ | $0.028 |
| 25000+ | $0.027 |
| 50000+ | $0.026 |
| 125000+ | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW08056R80FKEAHPCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel52X0783 Re-Reel13AN2448RL Cut Tape13AN2448 |
| Product Range | CRCW-HP e3 Series |
| Technical Datasheet | |
| Resistance | 6.8ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 500mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Pulse Proof, High Power |
| Product Range | CRCW-HP e3 Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 150V |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Resistance | 6.8ohm |
|---|---|
| Power Rating | 500mW |
| Resistor Technology | Thick Film |
| Product Range | CRCW-HP e3 Series |
| Voltage Rating | 150V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | To Be Advised |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | Pulse Proof, High Power |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
