Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW0805470RJNEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK8330
Re-Reel68AK4288RL
Cut Tape68AK4288
Product RangeCRCW e3 Series
Your Part Number
5,000 In Stock
8,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.030 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.030 |
| 30+ | $0.028 |
| 100+ | $0.025 |
| 250+ | $0.020 |
| 500+ | $0.018 |
| 1000+ | $0.015 |
| 2500+ | $0.012 |
| 5000+ | $0.009 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.010 |
| 15000+ | $0.009 |
| 25000+ | $0.008 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0805470RJNEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK8330
Re-Reel68AK4288RL
Cut Tape68AK4288
Product RangeCRCW e3 Series
Resistance470ohm
Resistance Tolerance± 5%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
470ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW0805470RJNEA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
