Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW08052K49FKTA SMD Chip Resistor, 2.49 kohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/24T6976-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW08052K49FKTACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel07J4978
Re-Reel13AN2419RL
Cut Tape13AN2419
Product RangeCRCW Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.160 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.160 |
| 25+ | $0.052 |
| 100+ | $0.045 |
| 250+ | $0.037 |
| 500+ | $0.033 |
| 1000+ | $0.029 |
| 2500+ | $0.025 |
| 5000+ | $0.021 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.021 |
| 15000+ | $0.019 |
| 25000+ | $0.018 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW08052K49FKTACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel07J4978
Re-Reel13AN2419RL
Cut Tape13AN2419
Product RangeCRCW Series
Technical Datasheet
Resistance2.49kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW Series
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
2.49kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRCW Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
