Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW0805120RFKTA
Newark Part No.69AK8306
Product RangeCRCW Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 5000+ | $0.025 |
| 10000+ | $0.024 |
| 20000+ | $0.022 |
| 30000+ | $0.022 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$125.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0805120RFKTA
Newark Part No.69AK8306
Product RangeCRCW Series
Resistance120ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW Series
Temperature Coefficient100ppm/°K
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCLead (25-Jun-2025)
Technical Specifications
Resistance
120ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRCW Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
Lead (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
100ppm/°K
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW0805120RFKTA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability