Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW08050000ZSTCCopy
Newark Part No.69AK8287
Product RangeCRCW Series
Your Part Number
20,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 20000+ | $0.021 |
| 40000+ | $0.020 |
| 80000+ | $0.018 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
$420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW08050000ZSTCCopy
Newark Part No.69AK8287
Product RangeCRCW Series
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Power Rating125mW
Current Rating2.5A
Resistor MountingSurface Mount Device
Product RangeCRCW Series
Product Length2mm
Product Width1.25mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCLead (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
125mW
Resistor Mounting
Surface Mount Device
Product Length
2mm
Product Height
0.45mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2.5A
Product Range
CRCW Series
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
Lead (04-Feb-2026)
Alternatives for CRCW08050000ZSTC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
