Print Page
CRCW06031R50FKEA
SMD Chip Resistor, 1.5 ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW06031R50FKEA SMD Chip Resistor, 1.5 ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/26W8980-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW06031R50FKEACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK8185
Re-Reel64AK9746RL
Cut Tape64AK9746
Product RangeCRCW e3 Series
Your Part Number
15,600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.088 | $0.09 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.088 |
| 25+ | $0.024 |
| 100+ | $0.021 |
| 250+ | $0.018 |
| 500+ | $0.017 |
| 1000+ | $0.016 |
| 2500+ | $0.015 |
| 5000+ | $0.014 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.020 |
| 10000+ | $0.019 |
| 15000+ | $0.018 |
| 25000+ | $0.017 |
| 50000+ | $0.016 |
| 125000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06031R50FKEACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK8185
Re-Reel64AK9746RL
Cut Tape64AK9746
Product RangeCRCW e3 Series
Technical Datasheet
Resistance1.5ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.5ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW06031R50FKEA
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
