Print Page
CRCW06031M00JNEAC
SMD Chip Resistor, 1 Mohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW06031M00JNEAC SMD Chip Resistor, 1 Mohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/26AK5030-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW06031M00JNEACCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel26AK5038RL
Cut Tape26AK5038
Product RangeCRCW_C e3 Series
Your Part Number
59,754 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 25+ | $0.017 |
| 100+ | $0.014 |
| 250+ | $0.010 |
| 500+ | $0.008 |
| 1000+ | $0.007 |
| 2500+ | $0.006 |
| 5000+ | $0.005 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06031M00JNEACCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel26AK5038RL
Cut Tape26AK5038
Product RangeCRCW_C e3 Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW_C e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1Mohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRCW_C e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRCW06031M00JNEAC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
