Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW06031K20FKTACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel69AK8174
Re-Reel64AK9736RL
Cut Tape64AK9736
Product RangeCRCW Series
Your Part Number
11,416 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.054 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.054 |
| 20+ | $0.052 |
| 30+ | $0.050 |
| 50+ | $0.048 |
| 100+ | $0.046 |
| 250+ | $0.039 |
| 500+ | $0.035 |
| 1000+ | $0.031 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.029 |
| 10000+ | $0.026 |
| 15000+ | $0.024 |
| 25000+ | $0.021 |
| 50000+ | $0.020 |
| 125000+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06031K20FKTACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel69AK8174
Re-Reel64AK9736RL
Cut Tape64AK9736
Product RangeCRCW Series
Technical Datasheet
Resistance1.2kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCLead (04-Feb-2026)
Technical Specifications
Resistance
1.2kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRCW Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
Lead (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CRCW06031K20FKTA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
