Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW06030000Z0EE Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 125 mW, Surface Mount](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW06030000Z0EECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel51X8966
Re-Reel13AN2318RL
Cut Tape13AN2318
Product RangeD/CRCW e3 Series
Your Part Number
50,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 25+ | $0.012 |
| 100+ | $0.010 |
| 250+ | $0.009 |
| 500+ | $0.008 |
| 1000+ | $0.007 |
| 2500+ | $0.006 |
| 5000+ | $0.005 |
Full Reel
| Quantity | Price |
|---|---|
| 50000+ | $0.010 |
| 150000+ | $0.008 |
| 250000+ | $0.007 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06030000Z0EECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel51X8966
Re-Reel13AN2318RL
Cut Tape13AN2318
Product RangeD/CRCW e3 Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Power Rating125mW
Current Rating-
Resistor MountingSurface Mount
Product RangeD/CRCW e3 Series
Product Length1.55mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
125mW
Resistor Mounting
Surface Mount
Product Length
1.55mm
Product Height
0.45mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
-
Product Range
D/CRCW e3 Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
