Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW04025K90FKTD SMD Chip Resistor, 5.9 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/3768731.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW04025K90FKTDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel07J7863
Cut Tape96C9760
Product RangeCRCW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.023 | $230.00 |
| Total Price | $230.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.023 |
| 20000+ | $0.022 |
| 30000+ | $0.021 |
| 50000+ | $0.020 |
| 100000+ | $0.019 |
| 250000+ | $0.018 |
| 500000+ | $0.017 |
| 1000000+ | $0.016 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.021 |
| 20000+ | $0.020 |
| 30000+ | $0.019 |
| 50000+ | $0.018 |
| 100000+ | $0.017 |
| 250000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04025K90FKTDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel07J7863
Cut Tape96C9760
Product RangeCRCW Series
Resistance5.9kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (04-Feb-2026)
Product Overview
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Technical Specifications
Resistance
5.9kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRCW Series
Voltage Rating
75V
Operating Temperature Max
125°C
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for CRCW04025K90FKTD
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
