Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW04022K00FKEDHPCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel64AK9644RL Cut Tape64AK9644 |
| Product Range | CRCW-HP e3 Series |
| Your Part Number |
7,195 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.133 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.133 |
| 25+ | $0.049 |
| 100+ | $0.035 |
| 250+ | $0.029 |
| 500+ | $0.026 |
| 1000+ | $0.023 |
| 2500+ | $0.021 |
| 5000+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW04022K00FKEDHPCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel64AK9644RL Cut Tape64AK9644 |
| Product Range | CRCW-HP e3 Series |
| Resistance | 2kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 200mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thick Film (Double Sided) |
| Resistor Type | Pulse Proof, High Power |
| Product Range | CRCW-HP e3 Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 50V |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 2kohm |
|---|---|
| Power Rating | 200mW |
| Resistor Technology | Thick Film (Double Sided) |
| Product Range | CRCW-HP e3 Series |
| Voltage Rating | 50V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | Pulse Proof, High Power |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 1.02mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Alternatives for CRCW04022K00FKEDHP
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
