Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW0402287KFKEDCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel69AK8077 Re-Reel26W9058RL Cut Tape26W9058 |
| Product Range | CRCW e3 Series |
| Your Part Number |
20,000 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.023 | $0.00 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.022 |
| 20+ | $0.021 |
| 30+ | $0.020 |
| 50+ | $0.019 |
| 100+ | $0.018 |
| 250+ | $0.015 |
| 500+ | $0.013 |
| 1000+ | $0.011 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.023 |
| 20000+ | $0.020 |
| 30000+ | $0.016 |
| 50000+ | $0.008 |
| 100000+ | $0.007 |
| 250000+ | $0.006 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW0402287KFKEDCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel69AK8077 Re-Reel26W9058RL Cut Tape26W9058 |
| Product Range | CRCW e3 Series |
| Resistance | 287kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CRCW e3 Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 75V |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 287kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thick Film |
| Product Range | CRCW e3 Series |
| Voltage Rating | 75V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 1mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Alternatives for CRCW0402287KFKED
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
