Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW0402220KFKEDHPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK8064
Re-Reel64AK9656RL
Cut Tape64AK9656
Product RangeCRCW-HP e3 Series
Your Part Number
3,892 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.045 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.045 |
| 30+ | $0.042 |
| 100+ | $0.039 |
| 250+ | $0.033 |
| 500+ | $0.029 |
| 1000+ | $0.026 |
| 2500+ | $0.024 |
| 5000+ | $0.021 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.018 |
| 20000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0402220KFKEDHPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK8064
Re-Reel64AK9656RL
Cut Tape64AK9656
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance220kohm
Resistance Tolerance± 1%
Power Rating200mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
220kohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
CRCW-HP e3 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
