Print Page
CRCW040215K0FKEDHP
SMD Chip Resistor, 15 kohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Pulse Proof, High Power
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW040215K0FKEDHP SMD Chip Resistor, 15 kohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Pulse Proof, High Power](https://www.newark.com/productimages/standard/en_US/24T6976-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW040215K0FKEDHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel24T6984
Cut Tape65AC3352
Product RangeCRCW-HP e3 Series
Your Part Number
30,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10000 | $0.013 | $130.00 |
| Total Price | $130.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.015 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.013 |
| 20000+ | $0.012 |
| 30000+ | $0.011 |
| 50000+ | $0.010 |
| 100000+ | $0.009 |
| 250000+ | $0.008 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW040215K0FKEDHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel24T6984
Cut Tape65AC3352
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance15kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating200mW
Product RangeCRCW-HP e3 Series
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CRCW040215K0FKEDHP from Vishay is an automotive grade CRCW-HP e3 series pulse proof, high power thick film chip resistor. It is a perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.
- 0402 (1005 metric) EIA size code
- Resistance is 15Kohm (E96/E24) with ±1% tolerance
- Operating voltage (ACRMS or DC) is 50V and rated dissipation at Tamb=70°C is 200mW
- Temperature coefficient is ±100ppm/K
- Automotive grade AEC Q-200 qualified
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
15kohm
Power Rating
200mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0402 [1005 Metric]
Product Range
CRCW-HP e3 Series
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW040215K0FKEDHP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
