Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW04020000Z0EDHPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel96Y9051
Re-Reel96Y9050RL
Cut Tape96Y9050
Product RangeCRCW-HP e3 Series
Your Part Number
171,711 In Stock
220,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.026 | $0.00 |
| Total Price | $0.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
| 25+ | $0.036 |
| 100+ | $0.028 |
| 250+ | $0.024 |
| 500+ | $0.022 |
| 1000+ | $0.020 |
| 2500+ | $0.018 |
| 5000+ | $0.016 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.026 |
| 20000+ | $0.019 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04020000Z0EDHPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel96Y9051
Re-Reel96Y9050RL
Cut Tape96Y9050
Product RangeCRCW-HP e3 Series
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating200mW
Current Rating3A
Resistor MountingSurface Mount Device
Product RangeCRCW-HP e3 Series
Product Length1.02mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
200mW
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.3mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
3A
Product Range
CRCW-HP e3 Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CRCW04020000Z0EDHP
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
