Print Page
CRCW020124R9FNED
SMD Chip Resistor, 24.9 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW020124R9FNED SMD Chip Resistor, 24.9 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/5102564.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW020124R9FNEDCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel19M5082 Re-Reel13AN2150RL Cut Tape13AN2150 |
| Product Range | CRCW e3 Series |
| Your Part Number | |
| Technical Datasheet |
20,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 25+ | $0.027 |
| 100+ | $0.024 |
| 250+ | $0.023 |
| 500+ | $0.022 |
| 1000+ | $0.021 |
| 2500+ | $0.020 |
| 5000+ | $0.019 |
Full Reel
| Quantity | Price |
|---|---|
| 50000+ | $0.019 |
| 100000+ | $0.018 |
| 150000+ | $0.017 |
| 250000+ | $0.016 |
| 500000+ | $0.015 |
| 1250000+ | $0.014 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW020124R9FNEDCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel19M5082 Re-Reel13AN2150RL Cut Tape13AN2150 |
| Product Range | CRCW e3 Series |
| Technical Datasheet | |
| Resistance | 24.9ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 50mW |
| Resistor Case / Package | 0201 [0603 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CRCW e3 Series |
| Temperature Coefficient | ± 200ppm/K |
| Voltage Rating | 30V |
| Product Length | 0.6mm |
| Product Width | 0.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 24.9ohm |
|---|---|
| Power Rating | 50mW |
| Resistor Technology | Thick Film |
| Product Range | CRCW e3 Series |
| Voltage Rating | 30V |
| Product Width | 0.3mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0201 [0603 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 200ppm/K |
| Product Length | 0.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
