Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW0201200RFNEDCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel69AK7997 Re-Reel64AK9596RL Cut Tape64AK9596 |
| Product Range | CRCW e3 Series |
| Your Part Number |
2,710 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.030 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.030 |
| 20+ | $0.029 |
| 30+ | $0.028 |
| 50+ | $0.027 |
| 100+ | $0.026 |
| 250+ | $0.025 |
| 500+ | $0.024 |
| 1000+ | $0.023 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.014 |
| 20000+ | $0.013 |
| 30000+ | $0.012 |
| 50000+ | $0.011 |
| 100000+ | $0.010 |
| 250000+ | $0.009 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW0201200RFNEDCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel69AK7997 Re-Reel64AK9596RL Cut Tape64AK9596 |
| Product Range | CRCW e3 Series |
| Resistance | 200ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 50mW |
| Resistor Case / Package | 0201 [0603 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CRCW e3 Series |
| Temperature Coefficient | ± 200ppm/K |
| Voltage Rating | 30V |
| Product Length | 0.6mm |
| Product Width | 0.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 200ohm |
|---|---|
| Power Rating | 50mW |
| Resistor Technology | Thick Film |
| Product Range | CRCW e3 Series |
| Voltage Rating | 30V |
| Product Width | 0.3mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0201 [0603 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 200ppm/K |
| Product Length | 0.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Alternatives for CRCW0201200RFNED
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
