Print Page
CRCW0201200KFNED
SMD Chip Resistor, CRCW Series, 200 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW0201200KFNED SMD Chip Resistor, CRCW Series, 200 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW0201200KFNEDCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel72W3411 Re-Reel74P0794RL Cut Tape74P0794 |
| Product Range | CRCW e3 Series |
| Your Part Number | |
| Technical Datasheet |
9,488 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.170 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.170 |
| 25+ | $0.071 |
| 100+ | $0.043 |
| 250+ | $0.032 |
| 500+ | $0.029 |
| 1000+ | $0.026 |
| 2500+ | $0.023 |
| 5000+ | $0.020 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.022 |
| 2000+ | $0.021 |
| 3000+ | $0.020 |
| 5000+ | $0.019 |
| 10000+ | $0.018 |
| 25000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW0201200KFNEDCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel72W3411 Re-Reel74P0794RL Cut Tape74P0794 |
| Product Range | CRCW e3 Series |
| Technical Datasheet | |
| Resistance | 200kohm |
| Resistor Case / Package | 0201 [0603 Metric] |
| Power Rating | 50mW |
| Product Range | CRCW e3 Series |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 200ppm/K |
| Voltage Rating | 30V |
| Product Length | 0.6mm |
| Product Width | 0.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
- Metal glaze on high quality ceramic
- Power rating of 0.05W
- Available in ±0.5%, ±1% and ±5% tolerance
- Voltage rating of 30V
- Lead (Pb) free solder contacts on Ni barrier layer
- Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
- Operating temperature range -55°C to +155°C
- Zero ohm jumper are available
Technical Specifications
| Resistance | 200kohm |
|---|---|
| Power Rating | 50mW |
| Resistor Technology | Thick Film |
| Resistance Tolerance | ± 1% |
| Voltage Rating | 30V |
| Product Width | 0.3mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Case / Package | 0201 [0603 Metric] |
|---|---|
| Product Range | CRCW e3 Series |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 200ppm/K |
| Product Length | 0.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Alternatives for CRCW0201200KFNED
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
