Print Page
CRCW02011R00FXED
SMD Chip Resistor, 1 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW02011R00FXED SMD Chip Resistor, 1 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/13AN2140-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW02011R00FXEDCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel01X1762 Re-Reel13AN2140RL Cut Tape13AN2140 |
| Product Range | CRCW e3 Series |
| Your Part Number | |
| Technical Datasheet |
19,950 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.160 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.160 |
| 25+ | $0.050 |
| 100+ | $0.043 |
| 250+ | $0.035 |
| 500+ | $0.031 |
| 1000+ | $0.028 |
| 2500+ | $0.025 |
| 5000+ | $0.021 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.028 |
| 2000+ | $0.026 |
| 3000+ | $0.023 |
| 5000+ | $0.021 |
| 10000+ | $0.017 |
| 25000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW02011R00FXEDCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel01X1762 Re-Reel13AN2140RL Cut Tape13AN2140 |
| Product Range | CRCW e3 Series |
| Technical Datasheet | |
| Resistance | 1ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 50mW |
| Resistor Case / Package | 0201 [0603 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CRCW e3 Series |
| Temperature Coefficient | -200ppm/K to +400ppm/K |
| Voltage Rating | 30V |
| Product Length | 0.6mm |
| Product Width | 0.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1ohm |
|---|---|
| Power Rating | 50mW |
| Resistor Technology | Thick Film |
| Product Range | CRCW e3 Series |
| Voltage Rating | 30V |
| Product Width | 0.3mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0201 [0603 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | -200ppm/K to +400ppm/K |
| Product Length | 0.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
