Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW0201150RFKEDCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel69AK7994
Re-Reel64AK9591RL
Cut Tape64AK9591
Product RangeCRCW e3 Series
Your Part Number
8,610 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.079 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.079 |
| 20+ | $0.077 |
| 30+ | $0.074 |
| 50+ | $0.072 |
| 100+ | $0.069 |
| 250+ | $0.058 |
| 500+ | $0.052 |
| 1000+ | $0.048 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.038 |
| 30000+ | $0.035 |
| 50000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0201150RFKEDCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel69AK7994
Re-Reel64AK9591RL
Cut Tape64AK9591
Product RangeCRCW e3 Series
Resistance150ohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating30V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
150ohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
30V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRCW0201150RFKED
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
