Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW02010000Z0EDATCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AM7564RL
Cut Tape51AM7564
Product RangeCRCW0201-AT e3 Series
Your Part Number
3,360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.004 | $0.04 |
| Total Price | $0.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.004 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW02010000Z0EDATCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AM7564RL
Cut Tape51AM7564
Product RangeCRCW0201-AT e3 Series
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Power Rating50mW
Current Rating-
Resistor MountingSurface Mount Device
Product RangeCRCW0201-AT e3 Series
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Power Rating
50mW
Resistor Mounting
Surface Mount Device
Product Length
0.6mm
Product Height
0.23mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
-
Product Range
CRCW0201-AT e3 Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Alternatives for CRCW02010000Z0EDAT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
