Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRA06P0831K00JTA Fixed Network Resistor, 1 kohm, Isolated, 4 Resistors, 1206 [3216 Metric], Concave, ± 5%](https://www.newark.com/productimages/standard/en_US/5017647.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRA06P0831K00JTACopy
Newark Part No.53K6154
Product RangeCRA06P Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRA06P0831K00JTACopy
Newark Part No.53K6154
Product RangeCRA06P Series
Resistance1kohm
Product RangeCRA06P Series
Network Circuit TypeIsolated
Resistor Case / Package1206 [3216 Metric]
No. of Resistors4Resistors
Resistor TerminalsConcave
Voltage Rating50V
Power Rating per Resistor63mW
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/K
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating63mW
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1kohm
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
50V
Resistance Tolerance
± 5%
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
63mW
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRA06P Series
Resistor Case / Package
1206 [3216 Metric]
Resistor Terminals
Concave
Power Rating per Resistor
63mW
Temperature Coefficient
± 200ppm/K
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
