Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRA04S08310K0JTD Fixed Network Resistor, 10 kohm, Isolated, 4 Resistors, 0804 [2010 Metric], Convex, ± 5%](https://www.newark.com/productimages/standard/en_US/4396341.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRA04S08310K0JTDCopy
Newark Part No.43C2517
Product RangeCRA04S Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRA04S08310K0JTDCopy
Newark Part No.43C2517
Product RangeCRA04S Series
Technical Datasheet
Resistance10kohm
Product RangeCRA04S Series
Network Circuit TypeIsolated
Resistor Case / Package0804 [2010 Metric]
No. of Resistors4Resistors
Resistor TerminalsConvex
Voltage Rating50V
Power Rating per Resistor63mW
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/K
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating63mW
Product Length2mm
Product Width1mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The CRA04S series thick film chip Resistor Array is constructed on a high grade ceramic body with convex terminations. A small package enables the design of high density circuits and the single component reduces board space, component counts. Pure tin plating provides compatibility with Lead-free and leads containing soldering processes.
- Convex terminal array with square corners
- Lead-free solder contacts on Ni barrier layer
- 4 or 8 Terminal package with isolated resistors
Technical Specifications
Resistance
10kohm
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
50V
Resistance Tolerance
± 5%
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
63mW
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRA04S Series
Resistor Case / Package
0804 [2010 Metric]
Resistor Terminals
Convex
Power Rating per Resistor
63mW
Temperature Coefficient
± 200ppm/K
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
