Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCNY70Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61M5243
Your Part Number
199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 100+ | $1.710 |
| 250+ | $1.550 |
| 500+ | $1.420 |
| 1000+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNY70Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61M5243
Sensing MethodReflective
Sensing Distance / Slot Width5mm
Supply Voltage Min-
Sensing Distance5mm
Forward Current If50mA
Supply Voltage Max-
Reverse Voltage Vr5V
Sensor Case / PackageModule
Collector Emitter Voltage Max32V
Collector Emitter Voltage V(br)ceo32V
Collector Current IC Max50mA
Forward Voltage1.25V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
RoHS Phthalates CompliantYes
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
50mA
Reverse Voltage Vr
5V
Collector Emitter Voltage Max
32V
Collector Current IC Max
50mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
RoHS Phthalates Compliant
Yes
Sensing Distance / Slot Width
5mm
Sensing Distance
5mm
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
32V
Forward Voltage
1.25V
IP Rating
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Nov-2024)
Alternatives for CNY70
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
