Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CNY65Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 20H4914 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $2.770 |
| 100+ | $2.170 |
| 500+ | $1.890 |
| 1000+ | $1.680 |
| 2500+ | $1.540 |
| 5000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CNY65Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 20H4914 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | DIP |
| No. of Pins | 4Pins |
| Forward Current If Max | 75mA |
| Isolation Voltage | 13.9kV |
| CTR Min | 50% |
| Collector Emitter Voltage V(br)ceo | 32V |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The CNY65 is a very high isolation voltage Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of <gt/>3mm.
- 1450V Rated recurring peak voltage (repetitive)
Applications
Power Management, Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 13.9kV |
| Collector Emitter Voltage V(br)ceo | 32V |
| SVHC | No SVHC (17-Jan-2022) |
| Optocoupler Case Style | DIP |
|---|---|
| Forward Current If Max | 75mA |
| CTR Min | 50% |
| Product Range | - |
Technical Docs (2)
Alternatives for CNY65
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
