Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCNY17-3X017TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel58K0168
Re-Reel68AH9362
Cut Tape68AH9362
Your Part Number
1,156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.946 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.946 |
| 10+ | $0.854 |
| 25+ | $0.782 |
| 50+ | $0.697 |
| 100+ | $0.625 |
| 250+ | $0.543 |
| 500+ | $0.483 |
| 1000+ | $0.393 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.435 |
| 5000+ | $0.427 |
| 10000+ | $0.402 |
| 20000+ | $0.380 |
| 30000+ | $0.361 |
| 50000+ | $0.349 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNY17-3X017TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel58K0168
Re-Reel68AH9362
Cut Tape68AH9362
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Alternatives for CNY17-3X017T
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
