Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCMF556K0400FHEBCopy
Newark Part No.
Full Reel83R8172
Cut Tape68P9848
Product RangeCMF Series
Your Part Number
267 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.093 | $0.09 |
| Total Price | $0.09 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.494 | $0.093 |
| 10+ | $0.318 | $0.093 |
| 25+ | $0.274 | $0.093 |
| 50+ | $0.273 | $0.093 |
| 100+ | $0.271 | $0.093 |
| 250+ | $0.258 | $0.093 |
| 500+ | $0.254 | $0.093 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.202 |
| 5000+ | $0.190 |
| 10000+ | $0.166 |
| 20000+ | $0.148 |
| 30000+ | $0.137 |
| 50000+ | $0.124 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMF556K0400FHEBCopy
Newark Part No.
Full Reel83R8172
Cut Tape68P9848
Product RangeCMF Series
Technical Datasheet
Resistance6.04kohm
Product RangeCMF Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter2.29mm
Product Length6.1mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Alternatives for CMF556K0400FHEB
2 Products Found
Technical Specifications
Resistance
6.04kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
6.1mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CMF Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
175°C
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
